
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL7030-822MEC | 2,087 | 1 | Tape & Reel (7 in.) | 14h | |||||||
| DigiKey Marketplace | 2457-XAL7030-822MEC-ND | 835 | 1 | Strip | ||||||||
| element14 APAC | XAL7030-822MEC | 330 | 1 | Cut Tape | 12h | |||||||
| Farnell | XAL7030-822MEC | 330 | 1 | Cut Tape | 23h | |||||||
| Mouser | 994-XAL7030-822MEC | 594 | 1 | Tape & Reel |
Download Coilcraft XAL7030-822MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XAL7030-822MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: