Bourns SRP6540-8R2M

Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-8R2M.

HQonline

Datasheet5 pages8 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-35.54%

CAD Models

Download Bourns SRP6540-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.8A 0.0264Ohm DCR 3939 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 5A 0.033Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4.5A 0.054Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns SRP6540-8R2M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
SRP6540 SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,8.2 UH +/-20% 4.5A IDC
100KHz 5A 4.5A 8.2μH 50.5mΩ ±20% standard mounting,SMD mount 7.2mm*6.5mm*4mm
Inductor, SMD, 8.2uH, 4.5A, 50.5mOhm
SRP6540 Nonstandard 0.283Lx0.256W 7.20mmx6.50mm 8.2muH
4.5A 8.2uH ±20% 5A SMD,6.5x7.2mm Power Inductors ROHS
SMD PWR IND, 8.2UH, 4.5A, SHIELDED;
Inductance:8.2Μh; Rms Current (Irms):4.5A; Inductor Construction:Shielded; Saturation Current (Isat):5A; Product Range:Srp6540 Series; Dc Resistance Max:0.0505Ohm; Inductance Tolerance:± 20%; Product Length:7.2Mm; Product Width:6.5Mmrohs Compliant: Yes |Bourns, Inc. SRP6540-8R2M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540-8R2M.