
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL6060-822MEC | 0 | 1 | Tape & Reel (7 in.) | 22h | |||||||
| Farnell | XAL6060-822MEC | 1,074 | 1 | Cut Tape | 7h | |||||||
| element14 APAC | XAL6060-822MEC | 1,033 | 1 | Cut Tape | 1h | |||||||
| Mouser | 994-XAL6060-822MEC | 5 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XAL6060-822MEC | 720 | 30 | 8h |
Download datasheets and manufacturer documentation for Coilcraft XAL6060-822MEC.
Download Coilcraft XAL6060-822MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft XAL6060-822MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL6060-822MEC.