Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1038A-8R2M

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.024Ohm DCR 4040 Automotive T/R
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1038A-8R2M.

IHS

Datasheet5 pages5 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.77%

CAD Models

Download Bourns SRP1038A-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 24Q-Factor Ferrite 5.8A 0.019Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 8A 0.017Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 5.9A 0.029Ohm DCR 4339 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 8A 0.017Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns SRP1038A-8R2M provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.024Ohm DCR 4040 Automotive T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
FIXED IND 8.2UH 8A 24 MOHM SMD / 8.2 µH Shielded Drum Core, Wirewound Inductor 8 A 24mOhm Max Nonstandard
INDUCTOR, 8.2UH, 20%, 8A, SHIELDED; Inductance: 8.2µH; RMS Current (Irms): 8A; Inductor Construction: Shielded; Saturation Current (Isat): 12.5A; Product Range: SRP1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1038A-8R2M.
  • SRP1038A8R2M