Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1238A-8R2M

General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-8R2M.

Newark

Datasheet5 pages6 years ago
Datasheet3 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.22%

CAD Models

Download Bourns SRP1238A-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A 0.024Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.8A 0.0264Ohm DCR 3939 Automotive T/R

Descriptions

Descriptions of Bourns SRP1238A-8R2M provided by its distributors.

General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, 8.2Uh, 20%, 8.5A, Shielded; |Bourns, Inc. SRP1238A-8R2M
100KHz 12MHz 16A 8.5A 20@100kHz 8.2μH 28mΩ ±20% 1238 SMD mount 13.5mm*12.5mm*3.5mm
FIXED IND 8.2UH 8.5A 28 MOHM SMD
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.028Ohm DCR Automotive AEC-Q200 T/R
INDUCTOR, SHIELDED POWER, AEC-Q200,8.2UH 20% SMT 1238
Inductor, SMD, 8.2uH, 8.5A, 12MHz, 28mOhm
SRP1238A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 8.2muH
8.5A 8.2uH ±20% 16A SMD,12.5x13.5mm Power Inductors ROHS
INDUCTOR, 8.2UH, 20%, 8.5A, SHIELDED; Inductance: 8.2µH; RMS Current (Irms): 8.5A; Inductor Construction: Shielded; Saturation Current (Isat): 16A; Product Range: SRP1238A Series; Power Inductor Case: 13.5mm x 12.5mm x 3.3mm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1238A8R2M