Bourns SRP7030-1R8M

General Purpose Inductor, 1.8uH, 20%, 1 Element, Iron-Core, SMD, 2725
$ 0.561
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-1R8M.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-30.56%

CAD Models

Download Bourns SRP7030-1R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-18
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.017Ohm DCR Automotive T/R
Inductor RF Shielded Wirewound 1.8uH 20% 100KHz 35Q-Factor Ferrite 2A 0.09Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 2.2A 0.0275Ohm DCR T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 0.0049Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRP7030-1R8M provided by its distributors.

General Purpose Inductor, 1.8uH, 20%, 1 Element, Iron-Core, SMD, 2725
FIXED IND 1.8UH 8.5A 0.017OHM SM
100KHz 13A 8.5A 1.8¦ÌH 17m¦¸ ¡À20% SMD,7.8X7MM , 7.8mm*7mm*3.2mm
SRP7030 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 1.8muH
8.5A 1.8uH ±20% 13A SMD,7.8x7mm Power Inductors ROHS
Surface Mount Power Inductor, Srp7030 Series, 1.8 H, 20%, Shielded, 0.017 Ohm, 8.5 A Rohs Compliant: Yes |Bourns, Inc. SRP7030-1R8M
INDUCTOR, 1.8UH, 20%, 8.5A, SMD; Inductance: 1.8µH; RMS Current (Irms): 8.5A; Inductor Construction: Shielded; Saturation Current (Isat): 13A; Product Range: SRP7030 Series; Power Inductor Case: 7.8mm x 7mm x 3.2mm; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.