Bourns SRP1250-1R8M

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 21A 0.0047Ohm DCR T/R
$ 0.8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-1R8M.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-1.52%

CAD Models

Download Bourns SRP1250-1R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-12
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Ind Power Shielded Wirewound 1.8uH 20% 100KHz Iron 21A T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 0.0049Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 17A 0.007Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 2.2A 0.0275Ohm DCR T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212

Descriptions

Descriptions of Bourns SRP1250-1R8M provided by its distributors.

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 21A 0.0047Ohm DCR T/R
Ind13.5X13.9X5.2Mm,1.8Uh20%21A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRP1250-1R8M
General Purpose Inductor, 1.8uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 1.8UH 21A 4.7 MOHM SMD
100KHz 40A 21A 1.8¦ÌH 4.7m¦¸ ¡À20% SMD,13.5X13.9MM , 13.9mm*13.5mm*5.9mm
SRP1250 Nonstandard 0.547Lx0.531W 13.90mmx13.50mm 1.8muH
21A 1.8uH ±20% 40A SMD,13.5x13.9mm Power Inductors ROHS
INDUCTOR, 1.8UH, 20%, 21A, SMD
MAGNETICS - High Current Power Inductors
INDUCTOR, 1.8UH, 20%, 21A, SMD; Inductance: 1.8µH; RMS Current (Irms): 21A; Inductor Construction: Shielded; Saturation Current (Isat): 40A; Product Range: SRP1250 Series; Power Inductor Case: 13.9mm x 13.5mm x 5.9mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1250-1R8M.