Coilcraft XAL1010-472MEB

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 4539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-472MEB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL1010-472MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.66
Stock
33,467
103,446
Authorized Distributors
0
5
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.7 mΩ
5.7 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik7443551470
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 4.7UH 13A 7 MOHM SMD
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 36mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft XAL1010-472MEB provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Fixed Inductors XAL1010 High Current 4.7 uH 20 % 24 A
1MHz 19MHz 25.4A 4.7¦ÌH 5.7m¦¸ ¡À20% 11.8mm*10.5mm*10.5mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc