Coilcraft SPT50L-564MLB

General Purpose Inductor, 560uH, 20%, 1 Element, Powered Iron-Core, SMD, 7067
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSPT50L-564MLB01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SPT50L-564MLB.

IHS

Datasheet3 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 1.69
Stock
0
189
Authorized Distributors
1
1
Inductance
560 µH
560 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 560uH 20% 1KHz 12Q-Factor Ferrite 1.1A 0.9Ohm DCR T/R
Ind Power Shielded Bobbin Core 560uH 20% 100KHz Ferrite 230mA T/R
General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Inductor Power Shielded Wirewound 560uH 20% 100KHz Ferrite 0.64A 0.9Ohm DCR 4949 T/R
Wurth Elektronik7687779561
IND FIXED 560UH 0.33A 3.6 OHM 7345 SMD
Bourns2121-H-RC
Ind High Current Wirewound 560uH 15% 1KHz 1.5A Toroid

Descriptions

Descriptions of Coilcraft SPT50L-564MLB provided by its distributors.

General Purpose Inductor, 560uH, 20%, 1 Element, Powered Iron-Core, SMD, 7067
Power inductor, toroid, 20% tol, SMT, RoHS
INDUCTOR, PWR, 560UH, 0.9A, 20%,1MHZ
INDUCTOR, PWR, 560UH, 0.9A, 20%,1MHZ; Product Range: -; Inductance: 560µH; RMS Current (Irms): 590mA; DC Resistance Max: 0.55ohm; Inductance Tolerance: ± 20%; Toroidal Inductor Case: 17.78mm x 17.02mm x 10.5mm; SVHC: No SVHC (1
INDUCTOR, PWR, 560UH, 0.9A, 20%,1MHZ; Product Range:Coilcraft - SPT Series; Inductance:560µH; Inductance Tolerance:± 20%; DC Resistance Max:0.55ohm; DC Current Rating:900mA; Self Resonant Frequency Min:1MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT50L564MLB