What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7687779561

Ind Fixed 560UH 0.33A 3.6 Ohm 7345 SMD
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7687779561.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Wurth Elektronik 7687779561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Bobbin Core 560uH 20% 100KHz Ferrite 0.23A 3.62Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz 27Q-Factor Ferrite 0.3A 1.6Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz 12Q-Factor Ferrite 1.1A 0.9Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.26A 2.6Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 560uH 20% 100KHz Ferrite 0.64A 0.9Ohm DCR 4949 T/R
CoilcraftSPT50L-564MLB
General Purpose Inductor, 560uH, 20%, 1 Element, Powered Iron-Core, SMD, 7067

Descriptions

Descriptions of Wurth Elektronik 7687779561 provided by its distributors.

IND FIXED 560UH 0.33A 3.6 OHM 7345 SMD
INDUCTOR, 560UH, 0.33A, 20%, PWR, 2.9MHZ; Inductance: 560µH; RMS Current (Irms): 330mA; Inductor Construction: Shielded; Saturation Current (Isat): 350mA; Product Range: WE-PDHV Series; Power Inductor Case: 7.3mm x 7.3mm x 4.5mm; DC Resistance Max: 3.6ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 2.9MHz
Inductance uH = 560 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 3.6 / Rated Current mA = 330 / Self-Resonant Frequency MHz = 2.9 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 7345 / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)