What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR7045-561M

General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-561M.

IHS

Datasheet3 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-26.55%

CAD Models

Download Bourns SRR7045-561M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.389
Stock
72,234
19,090
Authorized Distributors
6
4
Inductance
560 µH
560 µH
Tolerance
20 %
20 %
Current Rating
300 mA
300 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.34 Ω
1.34 Ω
Q Factor
27
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 560uH 20% 1KHz 12Q-Factor Ferrite 1.1A 0.9Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.23A 3.5Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.26A 2.6Ohm DCR Automotive T/R
Common Mode Chokes Dual 600Ohm 100MHz 0.3A 0.8Ohm DCR SMD T/R

Descriptions

Descriptions of Bourns SRR7045-561M provided by its distributors.

General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind7X7X4.5Mm,560Uh20%0.3A, shdsmd /Tape &; |Bourns, Inc. SRR7045-561M
FIXED IND 560UH 300MA 1.6OHM SMD
100KHz 4MHz 210mA 450mA 27@796kHz 560μH 1.6Ω ±20% SMD,7X7MM standard mounting,SMD mount 7mm*7mm*4.8mm
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 560muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7045-561M.