Coilcraft SPT50L-263MLD

General Purpose Inductor, 26uH, 20%, 1 Element, Powered Iron-Core, SMD, 7067
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SPT50L-263MLD.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R
Wurth Elektronik7447798241
General Purpose Inductor, 24uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 4040
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 27uH 20% 100KHz Powdered Iron 2A 0.29Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R

Descriptions

Descriptions of Coilcraft SPT50L-263MLD provided by its distributors.

General Purpose Inductor, 26uH, 20%, 1 Element, Powered Iron-Core, SMD, 7067
Power inductor, toroid, 20% tol, SMT, RoHS
INDUCTOR, 26UH, 6A, 20%, PWR, 9MHZ; Product Range: SPT Series; Inductance: 26µH; RMS Current (Irms): 3.4A; DC Resistance Max: 0.032ohm; Inductance Tolerance: ± 20%; Toroidal Inductor Case: 17.78mm x 17.02mm x 10.5mm; SVHC: No SVHC (15-Jan-2019); DC Current Rating: 6A; Inductor Case Style: SMD; Self Resonant Frequency Min: 9MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPT50L263MLD