Bourns SRP1265A-R33M

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1265A-R33M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+575%

CAD Models

Download Bourns SRP1265A-R33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0807

Descriptions

Descriptions of Bourns SRP1265A-R33M provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, 0.33Uh, 20%, 46A, Shielded; |Bourns, Inc. SRP1265A-R33M
Ferrite Bead 100kHz-90MHz 68A 46A 10Ω@100kHz 330nH 800μΩ ±20% 1265 SMD, TH 13.5mm × 12.5mm × 6.4mm
FIXED IND 330NH 46A 0.8 MOHM SMD
Inductor, SMD, 330nH, 46A, 90MHz, 0.8mOhm
46A 330nH ±20% 68A SMD,12.5x13.5mm Power Inductors ROHS
INDUCTOR, 0.33UH, 20%, 46A, SHIELDED; Inductance: 330nH; RMS Current (Irms): 46A; Inductor Construction: Shielded; Saturation Current (Isat): 68A; Product Range: SRP1265A Series; Power Inductor Case: 13.5mm x 12.5mm x 6.2mm; D

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.