Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft EPL3010-301MLB

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for EPL3010-301MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft EPL3010-301MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.5
Stock
0
1,549
Authorized Distributors
0
1
Inductance
300 nH
300 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-06-17
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 0808
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R
Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220

Descriptions

Descriptions of Coilcraft EPL3010-301MLB provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 300NH,2.2A,20%,249MHZ
INDUCTOR, PWR, 300NH,2.2A,20%,249MHZ; Product Range:COILCRAFT - EPL3010 Series; Inductance:300nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.045ohm; RMS Current (Irms):2.2A; Saturation Current (Isat):1A; Case Dimensions:3mm x 3mm x 1.1mm; DC Current Rating:2.2A; Inductor Case Style:SMD; Self Resonant Frequency (Min):249MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc