Coilcraft SLC1480-111MLB

General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSLC1480-111MLB01Cut Tape
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1480-111MLB.

IHS

Datasheet2 pages2 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 1.4
Stock
0
15,542
Authorized Distributors
1
3
Inductance
110 nH
110 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
180 µΩ
180 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
General Purpose Inductor, 0.12uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
Inductor Power Shielded Wirewound 0.1uH 20% 100KHz 12A 0.004Ohm DCR T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Ind Power Shielded Wirewound 100nH 20% 100KHz Iron 43A T/R

Descriptions

Descriptions of Coilcraft SLC1480-111MLB provided by its distributors.

General Purpose Inductor, 0.11uH, 20%, 1 Element, Ferrite-Core, SMD, 5351
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 110NH, 55A,20%,130MHZ; Product Range:COILCRAFT - SLC1480 Series; Inductance:110nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:210µohm; RMS Current (Irms):55A; Saturation Current (Isat):110A; Case Dimensions:13.46mm x 12.95mm x 8mm; DC Current Rating:55A; Inductor Case Style:SMD; Self Resonant Frequency (Min):130MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc