Bourns SRP1235-R10M

Ind Power Shielded Wirewound 100nH 20% 100KHz Iron 43A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1235-R10M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP1235-R10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-09-10
LTD Date2020-02-10

Related Parts

Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Inductor Power Shielded Wirewound 0.1uH 20% 100KHz 12A 0.004Ohm DCR T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Ferrite 40A 123uOhm DCR Automotive Embossed Plastic T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3026
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027

Descriptions

Descriptions of Bourns SRP1235-R10M provided by its distributors.

Ind Power Shielded Wirewound 100nH 20% 100KHz Iron 43A T/R
General Purpose Inductor, 0.0000001uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 100NH 43A 960 MOHM SMD
Inductor, Shielded, 100Nh, 56A, Smd
Fixed Inductors 0.1uH 20% SMD 1235
±20% SMD,13.9x13.5mm Power Inductors ROHS
MAGNETICS - High Current Power Inductors
INDUCTOR, SMD, 0.1UH, 56A; Inductance:100nH; Inductance Tolerance:± 20%; DC Resistance Max:960µohm; DC Current Rating:43A; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:139mm; External Length / Height:3.7mm; External Width:13.9mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Resonant Frequency:105MHz; Saturation Current Ic:56A; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1235R10M