Coilcraft SLC1049-101MLB

General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SLC1049-101MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC1049-101MLB.

IHS

Datasheet2 pages6 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft SLC1049-101MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
Stock
0
27,481
Authorized Distributors
0
1
Inductance
100 nH
100 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 µΩ
230 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 0.1uH 20% 100KHz 12A 0.004Ohm DCR T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R
Inductor Power Shielded Wirewound 100nH 20% 100KHz Ferrite 40A 123uOhm DCR Automotive Embossed Plastic T/R
Ind Power Shielded Wirewound 100nH 20% 100KHz Iron 43A T/R
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3026
Inductor Power Shielded Wirewound 100nH 20% 100KHz Iron 32.5A 1.7mOhm DCR T/R

Descriptions

Descriptions of Coilcraft SLC1049-101MLB provided by its distributors.

General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 4027
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 100NH, 43A,20%,145MHZ; Product Range:COILCRAFT - SLC1049 Series; Inductance:100nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:246µohm; RMS Current (Irms):43A; Saturation Current (Isat):50A; Case Dimensions:10.2mm x 6.88mm x 5.16mm; DC Current Rating:43A; Inductor Case Style:SMD; Self Resonant Frequency (Min):145MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc