Coilcraft SER8050-811MEC

General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8050-811MEC.

IHS

Datasheet3 pages2 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 0.8uH 20% 1MHz Composite 13A 0.00565Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 0.8uH 20% 1MHz Composite 13A 0.00565Ohm DCR Automotive T/R
General Purpose Inductor, 0.0000008uH, 20%, 1 Element, Iron-Core, SMD, 4239
General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded/Molded Wirewound 0.82uH 20% 100KHz Powdered Iron 15A 0.0055Ohm DCR T/R
Inductor Power Shielded Wirewound 0.72uH 20% 100KHz Iron 15.5A 0.0055Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER8050-811MEC provided by its distributors.

General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Surface Mount Power Inductor, SER80xx Series, 800 nH, 20%, Shielded, 5880 ohm, 9.43 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS, halogen-free
电感, 0.8uH, 9.43A, 20%, 125MHZ;
INDUCTOR, 0.8UH, 9.43A, 20%, 125MHZ,REEL; Inductance: 800nH; RMS Current (Irms): 9.43A; Inductor Construction: Shielded; Saturation Current (Isat): 22.48A; Product Range: SER80xx Series; Power Inductor Case: 8.8mm x 8.5mm x 5m

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc