Coilcraft SER2014-402MLB

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER2014-402MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2014-402MLB.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

CAD Models

Download Coilcraft SER2014-402MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
Stock
0
8,362
Authorized Distributors
0
4
Inductance
4 µH
4 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.15 mΩ
2.15 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
Inductor Power Shielded Wirewound 4.3uH 20% 100KHz Ferrite 2A 0.084Ohm DCR 1818 T/R

Descriptions

Descriptions of Coilcraft SER2014-402MLB provided by its distributors.

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 4UH, 27A, 20%, 36MHZ; Product Range:COILCRAFT - SER2000 Series; Inductance:4µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2150µohm; RMS Current (Irms):27A; Saturation Current (Isat):25A; Case Dimensions:19.18mm x 9.27mm x 13.97mm; DC Current Rating:27A; Inductor Case Style:SMD; Self Resonant Frequency (Min):36MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc