Coilcraft SER2014-402MLD

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2014-402MLD.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Inventory History

3 month trend:
+60.11%

CAD Models

Download Coilcraft SER2014-402MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R
General Purpose Inductor, 3.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
Inductor Power Shielded Wirewound 4.3uH 20% 100KHz Ferrite 2A 0.084Ohm DCR 1818 T/R

Descriptions

Descriptions of Coilcraft SER2014-402MLD provided by its distributors.

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Fixed Inductors SER2014 High Current 4 uH 20% 27A Ferrite
Power inductor, high current, 10% tol, SMT, RoHS
FIXED IND 4UH 27A 2.15 MOHM SMD
INDUCTOR, PWR, 4UH, 27A, 20%, 36MHZ
INDUCTOR, 4UH, 27A, 20%, PWR, 36MHZ; Inductance: 4µH; RMS Current (Irms): 27A; Inductor Construction: Shielded; Saturation Current (Isat): 25A; Product Range: -; Power Inductor Case: 19.18mm x 9.27mm x 13.97mm; DC Resistance M

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc