Coilcraft MLC1245-402MLC

SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MLC1245-402MLC.

Farnell

Datasheet3 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-36.31%

CAD Models

Download Coilcraft MLC1245-402MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
RoHS Compliant 2012 Ferrite Surface Mount fixed air core inductor 100kHz 10mOhm 3.9muH 20%
General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R

Descriptions

Descriptions of Coilcraft MLC1245-402MLC provided by its distributors.

SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
Power inductor, shielded, 20% tol, SMT, RoHS
Fixed Inductors MLC12xx AEC-Q200 4 uH 20 % 9.86 A
Surface Mount Power Inductor, AEC-Q200 MLC12xx Series, 4 H, 20%, Shielded, 9000 ohm, 9.8 A RoHS Compliant: Yes
INDUCTOR, 4UH, 9.86A, 20%, PWR, 46MHZ; Inductance: 4µH; RMS Current (Irms): 9.8A; Inductor Construction: Shielded; Saturation Current (Isat): 11.8A; Product Range: MLC12xx Series; Power Inductor Case: 11.2mm x 10.5mm x 4.8mm; DC Resistance Max: 0.009ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 46MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLC1245402MLC