Coilcraft SER2013-122MLB

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSER2013-122MLB01Cut Tape
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2013-122MLB.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

CAD Models

Download Coilcraft SER2013-122MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.415
Stock
0
21,704
Authorized Distributors
1
2
Inductance
1.2 µH
1.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.82 mΩ
1.82 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
Wurth Elektronik744325120
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1.2UH 20A 1.8 MOHM SMD
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz Powdered Iron 6.5A 0.016Ohm DCR 2020 T/R

Descriptions

Descriptions of Coilcraft SER2013-122MLB provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 1.2UH, 30A, 20%,82MHZ; Product Range:COILCRAFT - SER2000 Series; Inductance:1.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1820µohm; RMS Current (Irms):30A; Saturation Current (Isat):58A; Case Dimensions:19.18mm x 9.27mm x 12.95mm; DC Current Rating:30A; Inductor Case Style:SMD; Self Resonant Frequency Min:82MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc