Coilcraft SER1590-122MLB

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellSER1590-122MLB01Cut Tape
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1590-122MLB.

IHS

Datasheet2 pages3 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz Powdered Iron 6.5A 0.016Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER1590-122MLB provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, PWR, 1.2UH, 22A, 20%,90MHZ; Product Range:COILCRAFT - SER1590 Series; Inductance:1.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1150µohm; RMS Current (Irms):22A; Saturation Current (Isat):20A; Case Dimensions:16.26mm x 15.75mm x 10.16mm; DC Current Rating:22A; Inductor Case Style:SMD; Self Resonant Frequency (Min):90MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc