
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER2010-122MLD | 6 | 1 | Tape & Reel (13 in.) | 2h | |||||||
| Farnell | SER2010-122MLD | 0 | 1 | Cut Tape | 11h | |||||||
| element14 APAC | SER2010-122MLD | 0 | 1 | Cut Tape | 38m | |||||||
| Mouser | 994-SER2010-122MLD | 107 | 1 | Tape & Reel | ||||||||
| ICPartonline | SER2010-122MLD | 33,345 | >1wk |
Download datasheets and manufacturer documentation for Coilcraft SER2010-122MLD.
Download Coilcraft SER2010-122MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft SER2010-122MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER2010-122MLD.