
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER2009-122MLD | 78 | 1 | Tape & Reel (13 in.) | 6h | |||||||
| element14 APAC | SER2009-122MLD | 0 | 1 | Cut Tape | 5h | |||||||
| Farnell | SER2009-122MLD | 0 | 1 | Cut Tape | 16h | |||||||
| Mouser | 994-SER2009-122MLD | 113 | 1 | Tape & Reel | ||||||||
| ICPartonline | SER2009-122MLD | 34,708 | >1wk |
Download datasheets and manufacturer documentation for Coilcraft SER2009-122MLD.
Download Coilcraft SER2009-122MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Coilcraft SER2009-122MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER2009-122MLD.