Wurth Elektronik 744025001

Fixed Inductors WE-TPC 2828 1.2uH 2.60A .036Ohm
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744025001.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.47%

CAD Models

Download Wurth Elektronik 744025001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 3A 0.045Ohm DCR T/R
Wurth Elektronik74438334012
FIXED IND 1.2UH 2.65A 77MOHM SMD
Ind Power Wirewound 1.2uH 20% 100KHz 25Q-Factor Ferrite 2A T/R
Wurth Elektronik74438323012
FIXED IND 1.2UH 1.9A 106 MOHM / WE-MAPI SMD Power Inductor
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Wurth Elektronik74438324012
FIXED IND 1.2UH 2.4A 80 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 744025001 provided by its distributors.

Fixed Inductors WE-TPC 2828 1.2uH 2.60A .036Ohm
Inductor, Shielded, 1.2Uh, 3A, Smd; Inductance:1.2Μh; Rms Current (Irms):2.6A; Inductor Construction:Shielded; Saturation Current (Isat):3A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:42Mohm Rohs Compliant: Yes |Würth Elektronik 744025001
Inductance uH = 1.2 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 42 / Rated Current A = 2.6 / Self-Resonant Frequency MHz = 180 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Package Type = 2828 / Series = WE-TPC / Length mm = 2.8 / Width mm = 2.8 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)