Coilcraft SER1390-153MLD

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1390-153MLD.

Newark

Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-32.44%

CAD Models

Download Coilcraft SER1390-153MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
POWER INDUCTOR, SHIELDED, 20% TO / 15 µH Shielded Inductor 13.8 A 18.6mOhm Max Nonstandard
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 4539
Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.028Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft SER1390-153MLD provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5050
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 24.3MHz 15mOhm 15muH
Surface Mount Power Inductor, SER1390 Series, 15 H, 20%, Shielded, 0.015 ohm, 6.08 A RoHS Compliant: Yes
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, 15UH, 6.08A, 20%, 24.3MHZ,REEL; Inductance: 15µH; RMS Current (Irms): 6.08A; Inductor Construction: Shielded; Saturation Current (Isat): 8.1A; Product Range: SER1390 Series; Power Inductor Case: 13.5mm x 13.5mm x 9mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc