
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL1010-153MED | 0 | 1 | Tape & Reel (13 in.) | 10h | |||||||
| element14 APAC | XAL1010-153MED | 165 | 1 | Cut Tape | 7h | |||||||
| Farnell | XAL1010-153MED | 165 | 1 | Cut Tape | 14h | |||||||
| Mouser | 994-XAL1010-153MED | 18,565 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | XAL1010-153MED | 4,562 | 1 | Tape & Reel | 15h |
Download Coilcraft XAL1010-153MED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft XAL1010-153MED provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: