Coilcraft SER1360-651KLB

General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Obsolete

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsSER1360-651KLB217
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1360-651KLB.

IHS

Datasheet2 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.155
Stock
217
13,161
Authorized Distributors
0
3
Inductance
650 nH
650 nH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
850 µΩ
850 µΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

API DelevanSP1210R-681K
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 1206
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft SER1360-651KLB provided by its distributors.

General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Power inductor, high current, 10% tol, SMT, RoHS
IND SHIELDED 650NH 17A 10% 0.85MR SER136

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc