TDK MLF2012DR68KT000

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR68KT000.

IHS

Datasheet9 pages7 years ago

TME

Future Electronics

Inventory History

3 month trend:
+11.17%

CAD Models

Download TDK MLF2012DR68KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.103
Stock
618,859
112,845
Authorized Distributors
6
3
Inductance
680 nH
680 nH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK2125R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK1608R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.25Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLF2012DR68KT000 provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 140MHz 150mA 25Ω@25MHz 680nH 600mΩ ±10% 0805 SMD 2mm × 1.25mm × 1.45mm Ferrite Bead
MLF Series 0805 0.68 uH ±10 % Tol. 150 mA Magnetic Shielded Multilayer Inductor
Inductor, 0.68Uh, 0805, 10%; Inductance:680Nh; Inductance Tolerance:± 10%; Dc Resistance Max:0.6Ohm; Dc Current Rating:150Ma; Q Factor:35; Self Resonant Frequency:190Mhz; Q Test Frequency:25Mhz; Core Material:Ferrite; Inductor Case Rohs Compliant: Yes |Tdk MLF2012DR68KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF2012DR68KT000.