Murata LQM21NNR68K10D

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 2012/0805
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM21NNR68K10D.

_legacy Avnet

Datasheet2 pages14 years ago

Future Electronics

Farnell

element14 APAC

Ciiva

Inventory History

3 month trend:
-1.73%

CAD Models

Download Murata LQM21NNR68K10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 680nH 10% 25MHz 25Q-Factor Ferrite 150mA 0805
TAIYO YUDENLK2125R68K-T
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.6Ohm DCR 0805 T/R
Inductor RF Shielded Multi-Layer 0.68uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.8Ohm DCR 0805 T/R
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Murata LQM21NNR68K10D provided by its distributors.

General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Fixed Inductor 0805 680nH ±10% 150mA 720mΩ 125MHz 25@25MHz
LQM Series 0805 0.68 uH ±10 % Tol. 150mA SMT High Frequency Multilayer Inductor
Inductor General Purpose Chip Shielded Multi-Layer 680nH 10% 25MHz 25Q-Factor Ferrite 150mA 720mOhm DCR 0805 Paper T/R
INDUCTOR, 0.68UH, 0805 CASE; Inductance: 680nH; Product Range: -; DC Current Rating: 150mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.72ohm; Inductance Tolerance:
INDUCTOR, 0805 CASE, 0.68UH; Inductor Type:Chip Coil; Inductance:0.68µH; Tolerance, Inductance:± 10%; Resistance:0.72ohm; DC Current Max:150mA; Self Resonant Frequency:125MHz; Case Style:0805; Q Factor @ Vr, F:25; Tolerance, +:10%; ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM21NNR68K10D.