Coilcraft SER1360-602KLB

General Purpose Inductor, 6uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1360-602KLB.

IHS

Datasheet2 pages3 years ago

CAD Models

Download Coilcraft SER1360-602KLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.255
Stock
254
182,434
Authorized Distributors
0
4
Inductance
6 µH
6 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6.05 mΩ
6.05 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Coilcraft1008PS-562KLB
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-562KLC
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft0805PS-562KLC
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Fixed inductor 0603 5.6µH ±10% 15mA 1.60 x 0.80mm 0.80mm 0.55Ω 70MHz 60@4MHz
TAIYO YUDENLK16085R6K-T
Inductor RF Shielded Multi-Layer 5.6uH 10% 4MHz 35Q-Factor Ferrite 0.01A 1.1Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft SER1360-602KLB provided by its distributors.

General Purpose Inductor, 6uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Power inductor, high current, 10% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc