
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER1360-602KLD | 0 | 1 | Tape & Reel (13 in.) | 3d | |||||||
| Farnell | SER1360-602KLD | 570 | 1 | Cut Tape | 12h | |||||||
| element14 APAC | SER1360-602KLD | 570 | 1 | Cut Tape | 13h | |||||||
| Mouser | 994-SER1360-602KLD | 1,079 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SER1360-602KLD | 80,000 | 35 | 1h |
Download datasheets and manufacturer documentation for Coilcraft SER1360-602KLD.
Download Coilcraft SER1360-602KLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft SER1360-602KLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER1360-602KLD.