
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER1360-272KLD | 610 | 1 | Tape & Reel (13 in.) | 18h | |||||||
| element14 APAC | SER1360-272KLD | 177 | 1 | Cut Tape | 16h | |||||||
| Farnell | SER1360-272KLD | 177 | 1 | Cut Tape | 3h | |||||||
| Win Source | WS-SER1360-272KLD | 2,050 | 60 | 4h | ||||||||
| Anlinkda | SER1360-272KLD | 19,612 | 1d |
Download datasheets and manufacturer documentation for Coilcraft SER1360-272KLD.
Download Coilcraft SER1360-272KLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft SER1360-272KLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER1360-272KLD.