Coilcraft 0603PS-272KLB

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603PS-272KLB05Cut Tape
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603PS-272KLB.

IHS

Datasheet2 pages5 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind RF Chip Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 0805 T/R
Coilcraft1008PS-272KLB
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Coilcraft0805PS-272KLB
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
TAIYO YUDENLK21252R7K-T
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 45Q-Factor Ferrite 0.05A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805

Descriptions

Descriptions of Coilcraft 0603PS-272KLB provided by its distributors.

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 2.7UH, 0.55A, 10%, PWR, 127MHZ
INDUCTOR, PWR, 2.7UH,0.55A,10%,127MHZ; Product Range:COILCRAFT - 0603PS Series; Inductance:2.7µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.75ohm; RMS Current (Irms):550mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603PS272KLB