Coilcraft 0805PS-272KLB

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0805PS-272KLB01Cut Tape
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805PS-272KLB.

Farnell

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Coilcraft0603PS-272KLB
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
Coilcraft0603PS-272KLC
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1008
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Inductor RF Shielded Multi-Layer 2.7uH 10% 10MHz 20Q-Factor Ferrite 0.01A 2Ohm DCR 0402 T/R
Ind RF Choke Shielded/Molded 2.7uH 10% 7.9MHz 44Q-Factor Ferrite 535mA AXL Bag
API Delevan1641-272K
General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core

Descriptions

Descriptions of Coilcraft 0805PS-272KLB provided by its distributors.

General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 2.7UH, 0.88A, 10%, PWR, 190MHZ; Inductance: 2.7µH; RMS Current (Irms): 880mA; Inductor Construction: Shielded; Saturation Current (Isat): 600mA; Product Range: 0805PS Series; Power Inductor Case: 0805 [2012 Metric]; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Q Factor: 21; Q Test Frequency: 1MHz; Self Resonant Frequency Min: 190MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PS272KLB