Coilcraft SER1052-402MLB

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER1052-402MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1052-402MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Farnell

Alternate Parts

Price @ 1000
$ 1.495
Stock
0
30
Authorized Distributors
0
3
Inductance
4 µH
4 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
9 mΩ
9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
RoHS Compliant 2012 Ferrite Surface Mount fixed air core inductor 100kHz 10mOhm 3.9muH 20%
General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R

Descriptions

Descriptions of Coilcraft SER1052-402MLB provided by its distributors.

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 4UH, 11.5A, 20%,47MHZ; Product Range:COILCRAFT - SER1052 Series; Inductance:4µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:9000µohm; RMS Current (Irms):11.5A; Saturation Current (Isat):8.3A; Case Dimensions:11mm x 10.2mm x 5.2mm; DC Current Rating:11.5A; Inductor Case Style:SMD; Self Resonant Frequency (Min):47MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc