Coilcraft SER1052-402MLC

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1052-402MLC.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-88.59%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SHIELDED POWER NDUCTOR General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Iron-Core, SMD, 4441
General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
RoHS Compliant 2012 Ferrite Surface Mount fixed air core inductor 100kHz 10mOhm 3.9muH 20%
General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Ind Power Semi-Shielded Wirewound 3.9uH 20% 100KHz Ferrite 3A 6028 T/R

Descriptions

Descriptions of Coilcraft SER1052-402MLC provided by its distributors.

General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Power inductor, high current, 10% tol, SMT, RoHS
Surface Mount Power Inductor, AEC-Q200 SER1052 Series, 4 H, 20%, Shielded, 9000 ohm, 11.5 A RoHS Compliant: Yes
INDUCTOR, 4UH, 11.5A, 20%, PWR, 47MHZ; Inductance: 4µH; RMS Current (Irms): 11.5A; Inductor Construction: Shielded; Saturation Current (Isat): 8.3A; Product Range: SER1052 Series; Power Inductor Case: 11mm x 10.2mm x 5.2mm; DC Resistance Max: 0.009ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 47MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc