Coilcraft PFL2015-222MEB

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0906
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL2015-222MEB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-4.03%

CAD Models

Download Coilcraft PFL2015-222MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
Stock
13,476
10,229
Authorized Distributors
2
2
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1008
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 650mA 195mOhm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft PFL2015-222MEB provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0906
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Surface Mount Power Inductor, PFL2015 Series, 2.2 H, 20%, Shielded, 0.21 ohm, 1 A RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 100MHz 210mOhm 2.2muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc