TDK MLZ2012A2R2WT

Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 650mA 195mOhm DCR 0805 T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012A2R2WT.

IHS

Datasheet25 pages13 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.051
$ 0.051
Stock
46,914
710,276
710,276
Authorized Distributors
0
6
6
Inductance
2.2 µH
2.2 µH
2.2 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
650 mA
650 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
150 mΩ
195 mΩ
195 mΩ
Q Factor
-
-
-
Test Frequency
10 MHz
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R
TAIYO YUDENLK16082R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 35Q-Factor Ferrite 0.03A 1Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 600mA 208mOhm DCR 0805 T/R
TAIYO YUDENLK10052R2M-T
Inductor RF Shielded Multi-Layer 2.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.15Ohm DCR 0402 T/R
TAIYO YUDENLK21252R2M-T
Inductor Chip Shielded Multi-Layer 2.2uH 20% 10MHz 45Q-Factor Ferrite 50mA 500mOhm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012A2R2WT provided by its distributors.

Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 650mA 195mOhm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Surface Mount High Frequency Inductor, Mlz Series, 2.2 H, 20%, 0805 [2012 Metric], 80 Mhz Rohs Compliant: Yes
INDUCTOR, 2.2UH, 20%, SHIELDED

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012A2R2W T