Coilcraft PFL2510-222MEC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1008
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFL2510-222MEC.

IHS

Datasheet2 pages2 years ago

Coilcraft Direct

Farnell

Newark

Inventory History

3 month trend:
+61.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1008
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0906
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0906
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.65A 0.195Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.13A 0.325Ohm DCR 0603 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft PFL2510-222MEC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1008
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, PFL2510 Series, 2.2 H, 20%, Shielded, 0.24 ohm, 1.1 A RoHS Compliant: Yes
功率电感, 2.2uH, 1.1A, 20%, 310MHZ;
INDUCTOR, 2.2UH, 1.1A, 20%, PWR, 310MHZ; Inductance: 2.2µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): 850mA; Product Range: PFL2510 Series; Power Inductor Case: 1008 [2510 Metric]; DC Resistance Max: 0.24ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 310MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc