Coilcraft PFD3215-182MEB

General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1309
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)PFD3215-182MEBContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PFD3215-182MEB.

IHS

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.54
Stock
0
3,110
Authorized Distributors
0
3
Inductance
1.8 µH
1.8 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, 0906
Inductor Power Unshielded Wirewound 1.8uH 20% 1KHz 28Q-Factor Ferrite 2.91A 0.042Ohm DCR T/R
Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 0.052Ohm DCR T/R
Ind Power Wirewound 1.8uH 20% 1KHz 23Q-Factor Ferrite 1.8A T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft PFD3215-182MEB provided by its distributors.

General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1309
INDUCTOR, 1.8UH, 0.85A, 20%, 230MHZ
Dual wound coil, SMT, RoHS, halogen-free
INDUCTOR, 1.8UH, 0.85A, 20%, 230MHZ; Product Range:COILCRAFT - PFD3215 Series; DC Resistance Max - Parallel:0.25ohm; Inductance, Parallel:1.8µH; RMS Current - Parallel:600mA; Saturation Current - Parallel:1A; Packaging:Each; SVHC:No ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc