TDK MLF2012A1R8MT000

General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R8MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-53.36%

CAD Models

Download TDK MLF2012A1R8MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.092
Stock
154,694
132,531
Authorized Distributors
4
4
Inductance
1.8 µH
1.8 µH
Tolerance
20 %
20 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
450 mΩ
450 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK21251R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.45Ohm DCR 0805 T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK16081R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
TAIYO YUDENLK10051R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.16Ohm DCR 0402 T/R
Ferrite Bead, 10MHz-90MHz, 50mA, 35Ω@10MHz, 1.8μH, 850mΩ ±20%, 0603, SMD, 1.6mm × 800μm × 950μm

Descriptions

Descriptions of TDK MLF2012A1R8MT000 provided by its distributors.

General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ferrite Bead, 10MHz-90MHz 80mA 45Ω@10MHz 1.8μH 450mΩ ±20% 0805 SMD 2mm × 1.25mm × 1.05mm
Inductor General Purpose Shielded Multi-Layer 1.8uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.45Ohm DCR 0805 T/R
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 80Ma, 1.8 H, 450M/Tape And Reel |Tdk MLF2012A1R8MT000
FIXED IND 1.8UH 80MA 450MOHM SMD
SMD / SMT Inductors (Coils), L=1.8μH, L x W x T :
80mA 1.8uH 卤20% 200m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos