TDK MLF1608A1R8MTA00

General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A1R8MTA00.

IHS

Datasheet9 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.063
$ 0.103
Stock
20,832
26,273
Authorized Distributors
3
2
Inductance
1.8 µH
1.8 µH
Tolerance
20 %
20 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
850 mΩ
850 mΩ
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK16081R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
TAIYO YUDENLK10051R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.16Ohm DCR 0402 T/R
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK21251R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.45Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608A1R8MTA00 provided by its distributors.

General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Inductor General Purpose Shielded Multi-Layer 1.8uH 20% 10MHz 35Q-Factor Ferrite 0.05A 0.85Ohm DCR 0603 T/R
1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 50Ma, 1.8 H, 850M/Tape And Reel |Tdk MLF1608A1R8MTA00
FIXED IND 1.8UH 50MA 850MOHM SMD
SMD / SMT Inductors (Coils), L=1.8μH, L x W x T :
50mA 1.8uH 卤20% 350m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos