Coilcraft PCV-1-304-05L

General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core
$ 3.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-1-304-05L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik7447060
300 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 2.5A IDC, 150MO RDC WE-FI
Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-271V-RC
Wurth Elektronik744137
Inductor, 630Uh, 20%, 3.1A, 0.175 Ohm Rohs Compliant: Yes |Würth Elektronik 744137
CoilcraftPCV-0-274-10L
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft PCV-1-304-05L provided by its distributors.

General Purpose Inductor, 300uH, 10%, 1 Element, Ferrite-Core
Power inductor, 10% tol, RoHS
INDUCTOR, 300UH, 3.4A, 10%, POWER; Product Range:PCV-1 Series; Inductance:300µH; RMS Current (Irms):3.4A; Saturation Current (Isat):-; DC Resistance Max:0.16ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc