Wurth Elektronik 7447060

300 Uh +/-20% Ferrite, Iron Powder Leaded Inductor, 2.5A Idc, 150MO Rdc We-fi
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447060.

Wurth Elektronik

Datasheet5 pages4 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.72%

CAD Models

Download Wurth Elektronik 7447060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor High Current Toroid 330uH/145.1uH 15% 1KHz 2.5A 0.103Ohm DCR RDL
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
Inductor Power Shielded Wirewound 330uH 20% 1KHz 14Q-Factor Ferrite 1.4A 0.45Ohm DCR T/R
Bourns2118-V-RC
Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
Wurth Elektronik7447709331
Power Choke Shielded Wirewound 330uH 20% 1KHz Ferrite 1.5A 430mOhm DCR T/R
Wurth Elektronik7447709271
Power Choke Shielded Wirewound 270uH 20% 1KHz Ferrite 1.6A 0.33Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7447060 provided by its distributors.

300 UH +/-20% FERRITE, IRON POWDER LEADED INDUCTOR, 2.5A IDC, 150MO RDC WE-FI
FIXED IND 300UH 2A 150 MOHM TH
WE-FI Radial Vertical (Open) 0.827Diax0.433L 21.00mmx11.00mm 300muH
WE-FI Leaded Toroidal Line Choke
10KHz 2A 300¦ÌH 150m¦¸ ¡À20% , 11mm*11.2mm
Inductor, Toroidal, 300Uh, 2A, 20%, Radial; Product Range:We-Fi Series; Inductance:300Μh; Rms Current (Irms):2A; Dc Resistance Max:150Mohm; Inductance Tolerance:± 20%; Case Dimensions:21Mm X 11Mm Rohs Compliant: Yes |Würth Elektronik 7447060

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)