Bourns 2100HT-331-V-RC

Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-331-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.33%

CAD Models

Download Bourns 2100HT-331-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.9
Stock
21,369
510
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
2.7 A
2.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
Bourns2218-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.10OHM DCR MAX, VERTICAL
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100HT-331-V-RC provided by its distributors.

Inductor High Current Toroid 330uH/206uH 15% 1KHz 2.7A 0.16Ohm DCR RDL
FIXED IND 330UH 2.7A 160 MOHM TH
General Purpose Inductor, 330uH, 15%, 1 Element
1KHz 2.7A 330μH 160mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
2.7A 330uH ±15% Plugin,D=0.9mm Power Inductors ROHS
HIGH CURRENT INDUCTOR 330UH 2.7A 15%; In; HIGH CURRENT INDUCTOR 330UH 2.7A 15%; Inductance:330µH; Inductance Tolerance:± 15%; DC Resistance Max:0.16ohm; DC Current Rating:2.7A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:0.35"; External Depth:0.35mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-331-V-RC.
  • 2100HT-331V-RC