Coilcraft PCV-0-274-10L

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
$ 3.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-0-274-10L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-271V-RC
Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 1.6A AXL
Inductor Power Unshielded Wirewound 270uH 10% 1KHz Ferrite 2A 190mOhm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-271H-RC
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
CoilcraftPCV-2-274-03L
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft PCV-0-274-10L provided by its distributors.

General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 85C 0.01575MHz 160mOhm 270muH
Power inductor, 10% tol, RoHS
INDUCTOR, 270UH, 3.6A, 10%, POWER; Product Range:PCV-0 Series; Inductance:270µH; RMS Current (Irms):3.6A; Saturation Current (Isat):-; DC Resistance Max:0.16ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc