Coilcraft PCV-1-182-15L

General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-1-182-15L.

IHS

Datasheet4 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind High Current Wirewound 1.8uH 20% 1KHz Iron 18.5A Box
Ind High Current Wirewound 1.8uH 20% 1KHz Iron 22A Box
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 10.5A 0.00432Ohm DCR T/R
Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 12.7A 0.00432Ohm DCR T/R

Descriptions

Descriptions of Coilcraft PCV-1-182-15L provided by its distributors.

General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 0.01575MHz 3mOhm 1.8muH
Power inductor, 10% tol, RoHS
INDUCTOR, 1.8UH, 19.3A, 15%, POWER; Product Range:PCV-1 Series; Inductance:1.8µH; RMS Current (Irms):19.3A; Saturation Current (Isat):-; DC Resistance Max:0.003ohm; Inductance Tolerance:± 15%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc