Bourns PM2110-1R8M-RC

Ind High Current Wirewound 1.8uH 20% 1KHz Iron 18.5A Box
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-1R8M-RC.

IHS

Datasheet3 pages7 years ago

Newark

CAD Models

Download Bourns PM2110-1R8M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power 1.8uH 20% 1KHz 15Q-Factor Ferrite 11.4A Radial Bulk
Ind High Current Wirewound 1.8uH 20% 1KHz Iron 22A Box
Inductor Power Wirewound 1.8uH 20% 1KHz 28Q-Factor Ferrite 2.91A 42mOhm DCR T/R
Inductor Power Unshielded Wirewound 1.8uH 20% 100KHz 25Q-Factor Ferrite 1.9A 0.052Ohm DCR T/R
Wurth Elektronik744773018
Power Choke Unshielded Wirewound 1.8uH 20% 10KHz Ferrite 2.7A 0.064Ohm DCR T/R
Inductor Power Unshielded Wirewound 1.8uH 20% 7.96MHz 1.95A 0.0637Ohm DCR T/R

Descriptions

Descriptions of Bourns PM2110-1R8M-RC provided by its distributors.

Ind High Current Wirewound 1.8uH 20% 1KHz Iron 18.5A Box
General Purpose Inductor, 1.8uH, 20%, 1 Element, Iron-Core, SMD, 1210
High I, Toroid Inductor
POWER INDUCTOR, 1.8UH, 18.5A, 20%; Product Range:PM2110 Series; Inductance:1.8µH; RMS Current (Irms):18.5A; DC Resistance Max:3mohm; Inductance Tolerance:± 20%; Product Length:30.5mm; Product Width:25.4mm; Product Height:14.48mm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.